
AD8032ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8032ARMZ-REELTR-ND - Tape & Reel (TR) AD8032ARMZ-REELCT-ND - Cut Tape (CT) AD8032ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8032ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8032ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,84000 Kč | 938,40 Kč |
| 25 | 86,67120 Kč | 2 166,78 Kč |
| 100 | 78,79290 Kč | 7 879,29 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 68,60789 Kč | 205 823,67 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |



