AD8009JRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 287
Unit Price: 116,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 103,10000 Kč
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit SOT-23-5
TO-223-5

AD8009JRTZ-R2

DigiKey Part Number
AD8009JRTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8009JRTZ-R2
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8009JRTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16mA
Mfr
Current - Output / Channel
175 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5500V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
845 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
50 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6702MF/NOPBTexas Instruments1 287LMH6702MF/NOPBCT-ND116,54000 KčSimilar
LMH6702MFX/NOPBTexas Instruments32296-LMH6702MFX/NOPBCT-ND103,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types