
AD7995YRJZ-0500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7995YRJZ-0500RL7TR-ND - Tape & Reel (TR) 505-AD7995YRJZ-0500RL7CT-ND - Cut Tape (CT) 505-AD7995YRJZ-0500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7995YRJZ-0500RL7 |
Description | IC ADC 10BIT SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7995YRJZ-0500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 3, 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,96900 Kč | 1 209,69 Kč |
| 25 | 112,06200 Kč | 2 801,55 Kč |
| 100 | 102,48490 Kč | 10 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,63818 Kč | 48 819,09 Kč |
| 1 000 | 95,25281 Kč | 95 252,81 Kč |
| 1 500 | 94,05900 Kč | 141 088,50 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |











