
AD7983BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7983BRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD7983BRMZ-RL7CT-ND - Cut Tape (CT) 505-AD7983BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7983BRMZ-RL7 |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7983BRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.33M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,21000 Kč | 669,21 Kč |
| 10 | 541,95800 Kč | 5 419,58 Kč |
| 25 | 510,16760 Kč | 12 754,19 Kč |
| 100 | 504,07170 Kč | 50 407,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 453,50976 Kč | 453 509,76 Kč |
| Unit Price without VAT: | 669,21000 Kč |
|---|---|
| Unit Price with VAT: | 809,74410 Kč |







