Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD797BRZ-REEL7

DigiKey Part Number
505-AD797BRZ-REEL7TR-ND - Tape & Reel (TR)
505-AD797BRZ-REEL7CT-ND - Cut Tape (CT)
505-AD797BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD797BRZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD797BRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
8.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
20V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
110 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
250 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM318DTexas Instruments501296-9538-5-ND46,83000 KčSimilar
LM318DRTexas Instruments10 413296-24358-1-ND43,26000 KčSimilar
In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1596,97000 Kč596,97 Kč
10481,40000 Kč4 814,00 Kč
25452,50680 Kč11 312,67 Kč
100431,14350 Kč43 114,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750391,91787 Kč293 938,40 Kč
Manufacturers Standard Package
Unit Price without VAT:596,97000 Kč
Unit Price with VAT:722,33370 Kč