
AD7961BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7961BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7961BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7961BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7961BCPZ-RL7 |
Description | IC ADC 16BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7961BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,42000 Kč | 1 094,42 Kč |
| 10 | 899,61700 Kč | 8 996,17 Kč |
| 25 | 859,39760 Kč | 21 484,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 737,65918 Kč | 1 106 488,77 Kč |
| Unit Price without VAT: | 1 094,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,24820 Kč |



