16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7924BRUZ-REEL

DigiKey Part Number
505-AD7924BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD7924BRUZ-REELCT-ND - Cut Tape (CT)
505-AD7924BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7924BRUZ-REEL
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7924BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,41000 Kč321,41 Kč
10224,40200 Kč2 244,02 Kč
25199,10160 Kč4 977,54 Kč
100170,50190 Kč17 050,19 Kč
250170,02444 Kč42 506,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,02488 Kč425 062,20 Kč
Manufacturers Standard Package
Unit Price without VAT:321,41000 Kč
Unit Price with VAT:388,90610 Kč