
AD7924BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7924BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7924BRUZ |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7924BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 252,14400 Kč | 2 521,44 Kč |
| 96 | 217,65521 Kč | 20 894,90 Kč |
| 192 | 210,77620 Kč | 40 469,03 Kč |
| 288 | 207,33264 Kč | 59 711,80 Kč |
| 576 | 202,28182 Kč | 116 514,33 Kč |
| 1 056 | 198,60290 Kč | 209 724,66 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |


