
AD7898ARZ-3 | |
|---|---|
DigiKey Part Number | AD7898ARZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7898ARZ-3 |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7898ARZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 220k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 306,61300 Kč | 3 066,13 Kč |
| 98 | 265,63112 Kč | 26 031,85 Kč |
| 196 | 257,56189 Kč | 50 482,13 Kč |
| 294 | 253,52156 Kč | 74 535,34 Kč |
| 588 | 247,59427 Kč | 145 585,43 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |










