
AD7865YSZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7865YSZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7865YSZ-1 |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7865YSZ-1 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 350k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7865BSZ-3 | Analog Devices Inc. | 16 | 505-AD7865BSZ-3-ND | 1 466,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,80000 Kč | 1 696,80 Kč |
| 14 | 1 383,18143 Kč | 19 364,54 Kč |
| 28 | 1 332,66643 Kč | 37 314,66 Kč |
| 112 | 1 256,85857 Kč | 140 768,16 Kč |
| Unit Price without VAT: | 1 696,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 053,12800 Kč |





