


AD7836ASZ | |
|---|---|
DigiKey Part Number | 505-AD7836ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7836ASZ |
Description | IC DAC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7836ASZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tray | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 44-QFP |
Output Type Voltage - Buffered | Supplier Device Package 44-MQFP (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,68000 Kč | 1 898,68 Kč |
| 11 | 1 575,42455 Kč | 17 329,67 Kč |
| 33 | 1 486,06182 Kč | 49 040,04 Kč |
| 110 | 1 415,12718 Kč | 155 663,99 Kč |
| Unit Price without VAT: | 1 898,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,40280 Kč |






