
AD7794BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7794BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7794BRUZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7794BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-8BCPZ | Analog Devices Inc. | 1 541 | 505-AD7124-8BCPZ-ND | 341,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,21000 Kč | 429,21 Kč |
| 10 | 342,53100 Kč | 3 425,31 Kč |
| 62 | 304,26161 Kč | 18 864,22 Kč |
| 124 | 294,14831 Kč | 36 474,39 Kč |
| 310 | 283,46861 Kč | 87 875,27 Kč |
| 558 | 277,93242 Kč | 155 086,29 Kč |
| Unit Price without VAT: | 429,21000 Kč |
|---|---|
| Unit Price with VAT: | 519,34410 Kč |





