Parametric Equivalent

AD7771BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7771BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7771BCPZ-RL |
Description | IC ADC 24BIT 64-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7771BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.65V, 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 344,67394 Kč | 861 684,85 Kč |
| Unit Price without VAT: | 344,67394 Kč |
|---|---|
| Unit Price with VAT: | 417,05547 Kč |


