
AD7767BRUZ-RL7 | |
|---|---|
DigiKey Part Number | AD7767BRUZ-RL7TR-ND - Tape & Reel (TR) AD7767BRUZ-RL7CT-ND - Cut Tape (CT) AD7767BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7767BRUZ-RL7 |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7767BRUZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 128k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,74000 Kč | 534,74 Kč |
| 10 | 429,76900 Kč | 4 297,69 Kč |
| 25 | 403,55400 Kč | 10 088,85 Kč |
| 100 | 382,58790 Kč | 38 258,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 345,88450 Kč | 345 884,50 Kč |
| Unit Price without VAT: | 534,74000 Kč |
|---|---|
| Unit Price with VAT: | 647,03540 Kč |




