
AD774BARZ | |
|---|---|
DigiKey Part Number | AD774BARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD774BARZ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD774BARZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX174AEWI+ | Analog Devices Inc./Maxim Integrated | 25 | MAX174AEWI+-ND | 156,42000 Kč | Similar |
| MX574AKCWI+ | Analog Devices Inc./Maxim Integrated | 0 | MX574AKCWI+-ND | 58,12000 Kč | Similar |
| MX574AKEWI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX574AKEWI+-ND | 76,05840 Kč | Similar |
| MX674AKCWI+ | Analog Devices Inc./Maxim Integrated | 0 | MX674AKCWI+-ND | 53,40880 Kč | Similar |
| MX674AKCWI+T | Analog Devices Inc./Maxim Integrated | 0 | MX674AKCWI+T-ND | 45,58204 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 212,56000 Kč | 2 212,56 Kč |
| 11 | 1 843,56727 Kč | 20 279,24 Kč |
| 33 | 1 741,56788 Kč | 57 471,74 Kč |
| 110 | 1 660,61345 Kč | 182 667,48 Kč |
| Unit Price without VAT: | 2 212,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 677,19760 Kč |











