
MX574AKCWI+ | |
|---|---|
DigiKey Part Number | MX574AKCWI+-ND |
Manufacturer | |
Manufacturer Product Number | MX574AKCWI+ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX574AKCWI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,66000 Kč | 1 566,66 Kč |
| 20 | 1 248,16300 Kč | 24 963,26 Kč |
| 40 | 1 205,44275 Kč | 48 217,71 Kč |
| 100 | 1 160,34740 Kč | 116 034,74 Kč |
| Unit Price without VAT: | 1 566,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,65860 Kč |

