Parametric Equivalent

AD7706BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7706BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7706BRUZ-REEL |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7706BRUZ-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7706BRUZ-REEL7 | Analog Devices Inc. | 995 | AD7706BRUZ-REEL7CT-ND | 373,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 230,16989 Kč | 575 424,72 Kč |
| Unit Price without VAT: | 230,16989 Kč |
|---|---|
| Unit Price with VAT: | 278,50557 Kč |



