16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7706BRUZ-REEL7

DigiKey Part Number
AD7706BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7706BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7706BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7706BRUZ-REEL7
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7706BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
500
Operating Temperature
-40°C ~ 85°C
Number of Inputs
3
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
16-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1373,52000 Kč373,52 Kč
10296,77400 Kč2 967,74 Kč
25277,59520 Kč6 939,88 Kč
100258,46220 Kč25 846,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000235,43044 Kč235 430,44 Kč
Manufacturers Standard Package
Unit Price without VAT:373,52000 Kč
Unit Price with VAT:451,95920 Kč