Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

AD7693BRMZRL7 | |
|---|---|
DigiKey Part Number | 505-AD7693BRMZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7693BRMZRL7 |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7693BRMZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7688BRMZRL7 | Analog Devices Inc. | 0 | 505-AD7688BRMZRL7TR-ND | 679,97928 Kč | Parametric Equivalent |
| ADS8318IBDGSR | Texas Instruments | 0 | ADS8318IBDGSR-ND | 304,61379 Kč | Similar |
| ADS8318IBDGST | Texas Instruments | 6 516 | 296-23807-1-ND | 380,69000 Kč | Similar |
| ADS8318IBDGSTG4 | Texas Instruments | 0 | ADS8318IBDGSTG4-ND | 220,26064 Kč | Similar |
| ADS8318IDGSR | Texas Instruments | 0 | ADS8318IDGSR-ND | 246,95706 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 723,57761 Kč | 723 577,61 Kč |
| Unit Price without VAT: | 723,57761 Kč |
|---|---|
| Unit Price with VAT: | 875,52891 Kč |






