
ADS8318IDGST | |
|---|---|
DigiKey Part Number | 296-23809-2-ND - Tape & Reel (TR) 296-23809-1-ND - Cut Tape (CT) 296-23809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8318IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IDGST Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 321,92000 Kč | 3 219,20 Kč |
| 25 | 301,34640 Kč | 7 533,66 Kč |
| 100 | 281,62520 Kč | 28 162,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 267,96724 Kč | 66 991,81 Kč |
| 500 | 261,47298 Kč | 130 736,49 Kč |
| 750 | 258,22052 Kč | 193 665,39 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |

