Similar
Similar
Similar
Similar
Similar
Similar

AD7691BRMZ | |
|---|---|
DigiKey Part Number | 505-AD7691BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7691BRMZ |
Description | IC ADC 18BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7691BRMZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 18 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDGSR | Texas Instruments | 0 | ADS8318IBDGSR-ND | 304,61379 Kč | Similar |
| ADS8318IBDGST | Texas Instruments | 6 516 | 296-23807-1-ND | 380,69000 Kč | Similar |
| ADS8318IBDGSTG4 | Texas Instruments | 0 | ADS8318IBDGSTG4-ND | 220,26064 Kč | Similar |
| ADS8318IDGSR | Texas Instruments | 0 | ADS8318IDGSR-ND | 246,95706 Kč | Similar |
| ADS8318IDGST | Texas Instruments | 334 | 296-23809-1-ND | 404,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,82000 Kč | 879,82 Kč |
| 10 | 717,77500 Kč | 7 177,75 Kč |
| 50 | 652,94120 Kč | 32 647,06 Kč |
| 100 | 632,87130 Kč | 63 287,13 Kč |
| 250 | 611,68432 Kč | 152 921,08 Kč |
| Unit Price without VAT: | 879,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58220 Kč |









