16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7685ARMZ

DigiKey Part Number
505-AD7685ARMZ-ND
Manufacturer
Manufacturer Product Number
AD7685ARMZ
Description
IC ADC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7685ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
10-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8339IDGSRTexas Instruments2 393296-39871-1-ND212,73000 KčSimilar
ADS8339IDGSTTexas Instruments1 138296-38512-1-ND241,09000 KčSimilar
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1476,55000 Kč476,55 Kč
10381,51000 Kč3 815,10 Kč
50343,48600 Kč17 174,30 Kč
100331,71720 Kč33 171,72 Kč
250319,29104 Kč79 822,76 Kč
500311,80308 Kč155 901,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,55000 Kč
Unit Price with VAT:576,62550 Kč