


AD7545AKPZ | |
|---|---|
DigiKey Part Number | AD7545AKPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7545AKPZ |
Description | IC DAC 12BIT A-OUT 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7545AKPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,24000 Kč | 638,24 Kč |
| 10 | 516,02000 Kč | 5 160,20 Kč |
| 49 | 467,60633 Kč | 22 912,71 Kč |
| 147 | 444,75646 Kč | 65 379,20 Kč |
| 294 | 433,57629 Kč | 127 471,43 Kč |
| Unit Price without VAT: | 638,24000 Kč |
|---|---|
| Unit Price with VAT: | 772,27040 Kč |


