
MAX3223EAP+T | |
|---|---|
DigiKey Part Number | MAX3223EAP+TTR-ND - Tape & Reel (TR) MAX3223EAP+TCT-ND - Cut Tape (CT) MAX3223EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,39900 Kč | 1 783,99 Kč |
| 25 | 165,92600 Kč | 4 148,15 Kč |
| 100 | 152,23550 Kč | 15 223,55 Kč |
| 250 | 150,35408 Kč | 37 588,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 135,86798 Kč | 271 735,96 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |


