16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 PDIP
High Speed Converters by Analog Devices

AD7542KNZ

DigiKey Part Number
505-AD7542KNZ-ND
Manufacturer
Manufacturer Product Number
AD7542KNZ
Description
IC DAC 12BIT A-OUT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7542KNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 241,74000 Kč1 241,74 Kč
10950,66000 Kč9 506,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 241,74000 Kč
Unit Price with VAT:1 502,50540 Kč