


AD73311LARUZ | |
|---|---|
DigiKey Part Number | AD73311LARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73311LARUZ |
Description | IC AFE 1 CHAN 16BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD73311LARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 146,69200 Kč | 1 466,92 Kč |
| 75 | 126,69067 Kč | 9 501,80 Kč |
| 150 | 122,04040 Kč | 18 306,06 Kč |
| 300 | 118,21243 Kč | 35 463,73 Kč |
| 525 | 115,62219 Kč | 60 701,65 Kč |
| 1 050 | 112,92985 Kč | 118 576,34 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |



