


AD7323BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7323BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7323BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7323BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7323BRUZ-REEL7 |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7323BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2, 3, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 188,07900 Kč | 1 880,79 Kč |
| 25 | 175,10640 Kč | 4 377,66 Kč |
| 100 | 164,16870 Kč | 16 416,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,57570 Kč | 146 575,70 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |







