



AD7291TCPZ-EP | |
|---|---|
DigiKey Part Number | AD7291TCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD7291TCPZ-EP |
Description | IC ADC 12BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7291TCPZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.22k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 296,17700 Kč | 2 961,77 Kč |
| 64 | 262,00578 Kč | 16 768,37 Kč |
| 128 | 253,17188 Kč | 32 406,00 Kč |
| 256 | 245,90215 Kč | 62 950,95 Kč |
| 512 | 239,91773 Kč | 122 837,88 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |


