8 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

AD7224KRZ-18REEL

DigiKey Part Number
505-AD7224KRZ-18REELTR-ND - Tape & Reel (TR)
505-AD7224KRZ-18REELCT-ND - Cut Tape (CT)
505-AD7224KRZ-18REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7224KRZ-18REEL
Description
IC DAC 8BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7224KRZ-18REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
11.4V ~ 16.5V, ±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs
Package / Case
18-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
18-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1489,27000 Kč489,27 Kč
10392,06300 Kč3 920,63 Kč
25367,79080 Kč9 194,77 Kč
100347,16900 Kč34 716,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000314,43295 Kč314 432,95 Kč
Manufacturers Standard Package
Unit Price without VAT:489,27000 Kč
Unit Price with VAT:592,01670 Kč