8 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

AD7224KRZ-18

DigiKey Part Number
AD7224KRZ-18-ND
Manufacturer
Manufacturer Product Number
AD7224KRZ-18
Description
IC DAC 8BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7224KRZ-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
11.4V ~ 16.5V, ±5V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs
Package / Case
18-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
18-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1489,27000 Kč489,27 Kč
10392,06300 Kč3 920,63 Kč
41357,06659 Kč14 639,73 Kč
123337,95236 Kč41 568,14 Kč
287326,75627 Kč93 779,05 Kč
533320,10570 Kč170 616,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,27000 Kč
Unit Price with VAT:592,01670 Kč