AD7195BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 209
Unit Price: 15,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 820
Unit Price: 25,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 406
Unit Price: 31,49000 Kč
Datasheet
1 Channel AFE 24 Bit 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Channel AFE 24 Bit 32-LFCSP (5x5)
High Speed Converters by Analog Devices

AD7195BCPZ-RL

DigiKey Part Number
AD7195BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7195BCPZ-RL
Description
IC AFE 1 CHAN 24BIT 32LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7195BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Number of Channels
1
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000261,16558 Kč1 305 827,90 Kč
Manufacturers Standard Package
Unit Price without VAT:261,16558 Kč
Unit Price with VAT:316,01035 Kč