Parametric Equivalent

AD7175-2BRUZ-RL | |
|---|---|
DigiKey Part Number | AD7175-2BRUZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7175-2BRUZ-RL |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7175-2BRUZ-RL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7175-2BRUZ-RL7 | Analog Devices Inc. | 1 445 | 505-AD7175-2BRUZ-RL7CT-ND | 703,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 454,31012 Kč | 1 135 775,30 Kč |
| Unit Price without VAT: | 454,31012 Kč |
|---|---|
| Unit Price with VAT: | 549,71525 Kč |





