


AD7175-2BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7175-2BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7175-2BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7175-2BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7175-2BRUZ-RL7 |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7175-2BRUZ-RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,43000 Kč | 703,43 Kč |
| 10 | 570,01200 Kč | 5 700,12 Kč |
| 25 | 536,68360 Kč | 13 417,09 Kč |
| 100 | 515,31610 Kč | 51 531,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 463,44434 Kč | 463 444,34 Kč |
| Unit Price without VAT: | 703,43000 Kč |
|---|---|
| Unit Price with VAT: | 851,15030 Kč |




