
AD7172-2BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7172-2BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7172-2BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7172-2BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7172-2BRUZ-RL7 |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7172-2BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 31.25k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,02000 Kč | 417,02 Kč |
| 10 | 332,81800 Kč | 3 328,18 Kč |
| 25 | 311,75320 Kč | 7 793,83 Kč |
| 100 | 301,02940 Kč | 30 102,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 265,45882 Kč | 265 458,82 Kč |
| Unit Price without VAT: | 417,02000 Kč |
|---|---|
| Unit Price with VAT: | 504,59420 Kč |




