24 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP
High Speed Converters by Analog Devices

AD7147PACPZ-1500R7

DigiKey Part Number
AD7147PACPZ-1500R7TR-ND - Tape & Reel (TR)
AD7147PACPZ-1500R7CT-ND - Cut Tape (CT)
AD7147PACPZ-1500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7147PACPZ-1500R7
Description
IC CAP TO DGT 16BIT 250K 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7147PACPZ-1500R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Capacitance-to-Digital Converter
Number of Channels
13
Resolution (Bits)
16 b
Sampling Rate (Per Second)
250k
Data Interface
I2C, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,62000 Kč116,62 Kč
1076,43300 Kč764,33 Kč
2565,95400 Kč1 648,85 Kč
10054,09220 Kč5 409,22 Kč
25048,26932 Kč12 067,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,68662 Kč22 343,31 Kč
1 00043,15250 Kč43 152,50 Kč
Manufacturers Standard Package
Unit Price without VAT:116,62000 Kč
Unit Price with VAT:141,11020 Kč