
AD7134BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7134BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7134BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7134BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7134BCPZ-RL7 |
Description | IC ADC 24BIT SIGMA-DELTA 56LFCSP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD7134BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |








