


AD712KNZ | |
|---|---|
DigiKey Part Number | 505-AD712KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD712KNZ |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD712KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,54000 Kč | 307,54 Kč |
| 10 | 242,87500 Kč | 2 428,75 Kč |
| Unit Price without VAT: | 307,54000 Kč |
|---|---|
| Unit Price with VAT: | 372,12340 Kč |




