
AD7124-8BBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-8BBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-8BBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-8BBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-8BBCPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BBCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 19.2k | Features PGA, Temperature Sensor |
Number of Inputs 8, 15, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 293,31200 Kč | 2 933,12 Kč |
| 25 | 274,32480 Kč | 6 858,12 Kč |
| 100 | 255,27130 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 230,10957 Kč | 345 164,35 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |












