
SG3225VAN 156.250000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER4357TR-ND - Tape & Reel (TR) SER4357CT-ND - Cut Tape (CT) SER4357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 125,90400 Kč | 1 259,04 Kč |
| 25 | 119,07560 Kč | 2 976,89 Kč |
| 50 | 114,14940 Kč | 5 707,47 Kč |
| 100 | 109,43740 Kč | 10 943,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,50840 Kč | 25 877,10 Kč |
| 500 | 99,24326 Kč | 49 621,63 Kč |
| 750 | 96,83213 Kč | 72 624,10 Kč |
| 1 250 | 93,88038 Kč | 117 350,48 Kč |
| 1 750 | 91,98732 Kč | 160 977,81 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |










