Parametric Equivalent

AD7124-8BBCPZ-RL | |
|---|---|
DigiKey Part Number | AD7124-8BBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7124-8BBCPZ-RL |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BBCPZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 19.2k | Features PGA, Temperature Sensor |
Number of Inputs 8, 15, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-8BBCPZ-RL7 | Analog Devices Inc. | 4 | 505-AD7124-8BBCPZ-RL7CT-ND | 369,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 224,23333 Kč | 1 121 166,65 Kč |
| Unit Price without VAT: | 224,23333 Kč |
|---|---|
| Unit Price with VAT: | 271,32233 Kč |





