
AD711KRZ-REEL7 | |
|---|---|
DigiKey Part Number  | AD711KRZ-REEL7TR-ND - Tape & Reel (TR) AD711KRZ-REEL7CT-ND - Cut Tape (CT) AD711KRZ-REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD711KRZ-REEL7  | 
Description  | IC OPAMP JFET 1 CIRCUIT 8SOIC  | 
Customer Reference  | |
Detailed Description  | J-FET Amplifier 1 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD711KRZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 20V/µs  | |
-3db Bandwidth  | 4 MHz  | |
Current - Input Bias  | 15 pA  | |
Voltage - Input Offset  | 200 µV  | |
Current - Supply  | 2.5mA  | |
Current - Output / Channel  | 25 mA  | |
Voltage - Supply Span (Min)  | 9 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 204,11000 Kč | 204,11 Kč | 
| 10 | 138,38100 Kč | 1 383,81 Kč | 
| 25 | 121,24920 Kč | 3 031,23 Kč | 
| 100 | 101,89530 Kč | 10 189,53 Kč | 
| 250 | 92,84636 Kč | 23 211,59 Kč | 
| Unit Price without VAT: | 204,11000 Kč | 
|---|---|
| Unit Price with VAT: | 246,97310 Kč | 

