
AD7091R-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7091R-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7091R-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7091R-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7091R-4BCPZ-RL7 |
Description | IC ADC 12BIT 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7091R-4BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,42200 Kč | 1 414,22 Kč |
| 25 | 131,25440 Kč | 3 281,36 Kč |
| 100 | 121,11860 Kč | 12 111,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 110,77285 Kč | 166 159,27 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |








