
AD6688BBPZ-3000 | |
|---|---|
DigiKey Part Number | 505-AD6688BBPZ-3000-ND |
Manufacturer | |
Manufacturer Product Number | AD6688BBPZ-3000 |
Description | RF RCVR TD-SCDMA1.2GHZ 196BGA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver TD-SCDMA, W-CDMA 1.2GHz 16Gbps 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD6688BBPZ-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.2GHz | |
Sensitivity | - | |
Data Rate (Max) | 16Gbps | |
Modulation or Protocol | TD-SCDMA, W-CDMA | |
Applications | General Purpose | |
Current - Receiving | 790mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 012,50000 Kč | 28 012,50 Kč |
| Unit Price without VAT: | 28 012,50000 Kč |
|---|---|
| Unit Price with VAT: | 33 895,12500 Kč |




