
AD5940BCBZ-RL | |
|---|---|
DigiKey Part Number | 505-AD5940BCBZ-RLTR-ND - Tape & Reel (TR) 505-AD5940BCBZ-RLCT-ND - Cut Tape (CT) 505-AD5940BCBZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5940BCBZ-RL |
Description | IC AFE 1 CHAN 16BIT 56WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 56-WLCSP (3.56x4.16) |
Datasheet | Datasheet |
EDA/CAD Models | AD5940BCBZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (3.56x4.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 223,83900 Kč | 2 238,39 Kč |
| 25 | 208,79560 Kč | 5 219,89 Kč |
| 100 | 197,58070 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 169,10067 Kč | 845 503,35 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |










