Temperature Sensor Analog, Local -55°C ~ 150°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590KRZ-RL

DigiKey Part Number
505-AD590KRZ-RLTR-ND - Tape & Reel (TR)
505-AD590KRZ-RLCT-ND - Cut Tape (CT)
505-AD590KRZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD590KRZ-RL
Description
SENSOR ANALOG -55C-150C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD590KRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1420,80000 Kč420,80 Kč
5383,80200 Kč1 919,01 Kč
10370,06900 Kč3 700,69 Kč
25353,64000 Kč8 841,00 Kč
50342,40600 Kč17 120,30 Kč
100334,44140 Kč33 444,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500294,29100 Kč735 727,50 Kč
Manufacturers Standard Package
Unit Price without VAT:420,80000 Kč
Unit Price with VAT:509,16800 Kč