
AD590KH/883B | |
|---|---|
DigiKey Part Number | AD590KH/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD590KH/883B |
Description | IC TEMP TRANSDUCR 2-TERM TO52-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD590KH/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,92000 Kč | 1 710,92 Kč |
| 5 | 1 585,01400 Kč | 7 925,07 Kč |
| 10 | 1 538,12400 Kč | 15 381,24 Kč |
| 25 | 1 482,01360 Kč | 37 050,34 Kč |
| 50 | 1 443,60840 Kč | 72 180,42 Kč |
| 100 | 1 408,36110 Kč | 140 836,11 Kč |
| Unit Price without VAT: | 1 710,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 070,21320 Kč |



