


AD5781ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5781ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5781ARUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5781ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5781ARUZ-REEL7 |
Description | IC DAC 18BIT 20-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5781ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 7.5V ~ 16.5V, -2.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,74000 Kč | 949,74 Kč |
| 10 | 776,69500 Kč | 7 766,95 Kč |
| 25 | 733,46000 Kč | 18 336,50 Kč |
| 100 | 685,96480 Kč | 68 596,48 Kč |
| 250 | 663,32600 Kč | 165 831,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 619,85970 Kč | 619 859,70 Kč |
| Unit Price without VAT: | 949,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,18540 Kč |












