AD5764BSUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 76
Unit Price: 1 509,34000 Kč
Datasheet
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
High Speed Converters by Analog Devices

AD5764BSUZ-REEL7

DigiKey Part Number
AD5764BSUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5764BSUZ-REEL7
Description
IC DAC 16BIT 32-TQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD5764BSUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 030,90604 Kč515 453,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 030,90604 Kč
Unit Price with VAT:1 247,39631 Kč