


AD5764BSUZ | |
|---|---|
DigiKey Part Number | 505-AD5764BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5764BSUZ |
Description | IC DAC 16BIT V-OUT 32TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764BSUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 465,45000 Kč | 1 465,45 Kč |
| 14 | 1 189,92643 Kč | 16 658,97 Kč |
| 28 | 1 145,53071 Kč | 32 074,86 Kč |
| 112 | 1 078,90911 Kč | 120 837,82 Kč |
| Unit Price without VAT: | 1 465,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 773,19450 Kč |


