AD5760BCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 543,85000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 338,33685 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 41
Unit Price: 684,32000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
High Speed Converters by Analog Devices

AD5760BCPZ-REEL7

DigiKey Part Number
AD5760BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD5760BCPZ-REEL7CT-ND - Cut Tape (CT)
AD5760BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5760BCPZ-REEL7
Description
IC DAC 16BIT 24-LFCSP-VQ
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5760BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
3.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
7.5V ~ 16.5V, -2.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1664,59000 Kč664,59 Kč
10538,01100 Kč5 380,11 Kč
25506,42960 Kč12 660,74 Kč
100500,21650 Kč50 021,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500445,86943 Kč668 804,15 Kč
Manufacturers Standard Package
Unit Price without VAT:664,59000 Kč
Unit Price with VAT:804,15390 Kč